
Camera; 3.6 mm; 420 Lines per Camera; 12 VDC; Electronic; 0.02 Lux per Camera
Speco Technologies CVC-386TP3 technical specifications.
| Mount | Wall |
| Size | -3.6mm |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies CVC-386TP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
