CAMERA, COLOR DAY/NIGHT, WEATHERPROOF WITH IR LEDS, SILVER 60FT PWR/VIDEO CABLE
Speco Technologies CVC-627 technical specifications.
| Cord Length | 45foot |
| Illumination Type | LED |
| Mount | Wall |
| Pixel Format | H |
| Size | -3.6mm |
| Weight | 12.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Speco Technologies CVC-627 to view detailed technical specifications.
No datasheet is available for this part.