
Camera; Color; Dome; 420 Lines; 1/4In. SonySuper-HAD CCD Sensor; 12VDC; Black; 50dB SN
Speco Technologies CVC-647TP technical specifications.
| Package/Case | Metal |
| Mount | Wall |
| Weight | 10.5oz |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies CVC-647TP to view detailed technical specifications.
No datasheet is available for this part.
