Speco Technologies D4RS1TB technical specifications.
| Height | 14.5inch |
| Length | 4.5inch |
| Weight | 6lb |
| Width | 16.5inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies D4RS1TB to view detailed technical specifications.
No datasheet is available for this part.