Speco Technologies G86TG1X2C technical specifications.
| Height | 4.25inch |
| Length | 25inch |
| Weight | 6.65lb |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies G86TG1X2C to view detailed technical specifications.
No datasheet is available for this part.