Speco Technologies HDOD460 technical specifications.
| Height | 5.75inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 2.61lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies HDOD460 to view detailed technical specifications.
No datasheet is available for this part.