Speco Technologies HTINTB10 technical specifications.
| Height | 5.5inch |
| Length | 14inch |
| Weight | 4.02lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies HTINTB10 to view detailed technical specifications.
No datasheet is available for this part.