Speco Technologies OS101 technical specifications.
| Height | 4.75inch |
| Length | 7.25inch |
| Mount | Slot |
| Weight | 1lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Speco Technologies OS101 to view detailed technical specifications.
No datasheet is available for this part.