Speco Technologies P9W10DUL technical specifications.
| Height | 3.5inch |
| Length | 8.5inch |
| Mount | Panel |
| Weight | 4.75lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Speco Technologies P9W10DUL to view detailed technical specifications.
No datasheet is available for this part.