Speco Technologies PFA technical specifications.
| Height | 5inch |
| Length | 19inch |
| Weight | 8.069lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies PFA to view detailed technical specifications.
No datasheet is available for this part.