Indoor/outdoor Speakers Pair, 20Khz, 40W; Product Range: awx Series
Speco Technologies SP5AWXW technical specifications.
| Color | White |
| Height | 11.5inch |
| Length | 16.5inch |
| Weight | 16lb |
| Width | 9.25inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies SP5AWXW to view detailed technical specifications.
No datasheet is available for this part.