Black Awd Series In/outdoor Speaker Pair; Product Range: awx Series
Speco Technologies SP6AWX technical specifications.
| Color | Black |
| Height | 12.5inch |
| Length | 18.25inch |
| Weight | 12.34lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies SP6AWX to view detailed technical specifications.
No datasheet is available for this part.