Speco Technologies VLED23T7G technical specifications.
| Height | 3.5inch |
| Length | 4.25inch |
| Weight | 0.008lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Speco Technologies VLED23T7G to view detailed technical specifications.
No datasheet is available for this part.