Speco Technologies WAT50 technical specifications.
| Height | 3inch |
| Length | 7.5inch |
| Mount | Wall |
| Weight | 1lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Speco Technologies WAT50 to view detailed technical specifications.
No datasheet is available for this part.