Spectra Symbol HP-L-0750-203-3%-ST technical specifications.
| Linearity | 3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| Total Resistance | 20kR |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Spectra Symbol HP-L-0750-203-3%-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.