Spectra Symbol SP-L-0012-103-3%-ST technical specifications.
| Linearity | 3% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectra Symbol SP-L-0012-103-3%-ST to view detailed technical specifications.
No datasheet is available for this part.