
Industrial Motion & Position Sensors SoftPot 46mm Rot.
Spectra Symbol SP-R-0046-353-103-5%-ST technical specifications.
| Life (Hours) | 10Hour |
| Linearity | 5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 25V |
| Ratings | IP65 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectra Symbol SP-R-0046-353-103-5%-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
