
Spectrasymbol HP-L-0050-103-3%-RH technical specifications.
| Depth | 20.32mm |
| Height | 0.51mm |
| Length | 65.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Termination | Receptacle |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Spectrasymbol HP-L-0050-103-3%-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
