Spectrum 1250-003M technical specifications.
| Capacitance | 3nF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | 1250 |
| Test Frequency | 100MHz |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1250-003M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.