Spectrum 1297-001 technical specifications.
| Capacitance | 7.5nF |
| Circuit Type | Filter |
| Mount | Through Hole |
| Series | 1297 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 1297-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.