
The Spectrum 18DH15M is a fixed attenuator module with a maximum attenuation of 5 decibels. It operates over a frequency range of 0 to 18 GHz and has a minimum operating temperature of -65 degrees Celsius. The module has a maximum power rating of 250 milliwatts and an impedance of 50 ohms. It is designed to operate within a temperature range of -65 to 125 degrees Celsius.
Spectrum 18DH15M technical specifications.
| Package Length (mm) | 19.3 |
| Package Width (mm) | 6.9 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 5(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Impedance | 50Ohm |
| Max Power Rating | 250W |
| Cage Code | 52333 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum 18DH15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.