This fixed coaxial attenuator has a maximum attenuation of 20 decibels with a tolerance of ±0.75 decibels. It operates over a frequency range of 0 to 8.5 GHz and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The attenuator has an impedance of 50 ohms and a maximum power rating of 50 watts.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Manufacture Type | Fixed Coaxial Attenuator |
| Maximum Attenuation | 20(Typ)dB |
| Attenuation Tolerance | ±0.75dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 8.5GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.3 |
| Impedance | 50Ohm |
| Max Power Rating | 50W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |