Spectrum 26-28-4-0072-26 technical specifications.
| Cable Type | Test |
| Connector Type A | 2.9MM RF |
| Connector Type B | 2.9mm RF |
| Gender | M-M |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum 26-28-4-0072-26 to view detailed technical specifications.
No datasheet is available for this part.