RF connector adapter facilitating a male-to-male connection between two 1.85mm interfaces. Features gold-plated contacts for superior conductivity and durability. This RoHS compliant component ensures reliable signal transmission in RF applications.
Spectrum 5004 technical specifications.
| Contact Gender | MALE-MALE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Spectrum 5004 to view detailed technical specifications.
No datasheet is available for this part.