Spectrum 51-353-110 technical specifications.
| Depth | 9.78mm |
| Length | 28.08mm |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 51-353-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.