Spectrum 51-359-102 technical specifications.
| Capacitance | 51nF |
| Max DC Current | 15A |
| Mount | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-359-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.