Spectrum 51-390-066 technical specifications.
| Capacitance | 330nF |
| Diameter | 10.42mm |
| Insertion Loss | 60dB |
| Lead Diameter | 2.79mm |
| Length | 16mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | 51 |
| Test Frequency | 100MHz |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-390-066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.