Spectrum 51-713-095 technical specifications.
| Attenuation Value | 16dB |
| Circuit Type | Filter |
| Current | 15A |
| ESD Protection | No |
| Length | 0.173inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-713-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.