Spectrum 51-719-095 technical specifications.
| Capacitance | 3nF |
| Max DC Current | 10A |
| Mount | Through Hole |
| Packaging | Bulk |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 51-719-095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.