Spectrum 51F-702-020 technical specifications.
| Capacitance | 3nF |
| Circuit Type | Filter |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 34 |
| Packaging | Tray |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 51F-702-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.