
Four-position, straight terminal block with screw termination. Features brass contacts with tin plating, rated for 20A current and 100V voltage. Black, chassis-mount design with a 25.4mm pitch and 11.1mm terminal spacing. Operating temperature range from -55°C to 105°C, suitable for wire gauges up to 12AWG.
Spectrum 52-160-004-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 39.4mm |
| ESD Protection | No |
| Height | 1.173inch |
| Length | 2.591inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Chassis Mount |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 100V |
| Width | 0.65inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-160-004-A to view detailed technical specifications.
No datasheet is available for this part.
