
General purpose terminal block featuring 6 positions and 6 contacts for secure wire termination. Rated for 20A current and 100V voltage, this black barrier strip utilizes brass contacts with tin plating and screw termination. Designed for chassis mounting, it offers a 25.4mm pitch and accommodates wire gauges from 22AWG. Operating temperature range spans -55°C to 125°C.
Spectrum 52-160-006-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| ESD Protection | No |
| Height | 1.173inch |
| Length | 3.461inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 100V |
| Width | 0.559inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-160-006-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
