Spectrum 52-188-005-A technical specifications.
| Current | 20A |
| ESD Protection | No |
| Height | 1.261inch |
| Length | 3.173inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-188-005-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.