Four-position, single-row barrier strip terminal block with straight solder termination. Features a 20A current rating and 250V AC maximum supply voltage. Designed for chassis mounting with a 25.4mm pitch and 11.11mm spacing between positions. Operating temperature range spans -55°C to 105°C, supporting wire gauges from 12AWG to 22AWG.
Spectrum 52-257-004 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| Depth | 16.51mm |
| ESD Protection | No |
| Height | 1.163inch |
| Length | 2.59inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Chassis Mount |
| Number of Channels | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 0.65inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-257-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.