Spectrum 52-257-005 technical specifications.
| Current | 20A |
| Depth | 16.51mm |
| ESD Protection | No |
| Height | 1.163inch |
| Length | 3.02inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Chassis Mount |
| Number of Channels | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 0.65inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-257-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.