Spectrum 52-257-006 technical specifications.
| Current | 20A |
| ESD Protection | No |
| Height | 1.163inch |
| Length | 3.461inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Channels | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 0.65inch |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-257-006 to view detailed technical specifications.
No datasheet is available for this part.