Spectrum 52-898-105-TA0 technical specifications.
| Current Rating | 5A |
| Packaging | Tray |
| Series | 52 |
| Shielding | Unshielded |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-898-105-TA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.