Spectrum 52-978-102-EA0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 52-978-102-EA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.