
General purpose terminal block featuring 2 positions and a 11.1mm pitch. Rated for 20A current and 100V voltage, with a maximum operating temperature of 105°C. Brass contacts with tin plating ensure reliable connections via screw terminals. Straight orientation and through-hole mounting facilitate chassis installation. UL94 V-0 flammability rating and RoHS compliance.
Spectrum 52F160-002-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 39.4mm |
| ESD Protection | No |
| Flammability Rating | UL94 V-0 |
| Height | 1.173inch |
| Length | 1.709inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 100V |
| Width | 0.65inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 52F160-002-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
