
Spectrum 52F226-020-200 technical specifications.
| Capacitance | 470nF |
| Current Rating | 200A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 130V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 52F226-020-200 to view detailed technical specifications.
No datasheet is available for this part.