Spectrum 52F970-106-SB2 technical specifications.
| Length | 39.62mm |
| Mount | Through Hole |
| Packaging | Tray |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 52F970-106-SB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.