Spectrum 54-779-018 technical specifications.
| Capacitance | 50nF |
| Circuit Type | Filter |
| Max DC Current | 10A |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-779-018 to view detailed technical specifications.
No datasheet is available for this part.