Spectrum 54-785-002 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-785-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.