Spectrum 54-785-011B technical specifications.
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 54-785-011B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
