Spectrum 54-790-020 technical specifications.
| Capacitance | 5.6nF |
| Circuit Type | Filter |
| Lead Diameter | 0.64mm |
| Length | 13mm |
| Max DC Current | 10A |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54-790-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.