Spectrum 54-844-001 technical specifications.
| Capacitance | 4.7nF |
| Circuit Type | Filter |
| Diameter | 6.35mm |
| Insertion Loss | 30dB |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 54-844-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.