Spectrum 54F-863-005 technical specifications.
| Capacitance | 100pF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 3dB |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 54F-863-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.