
Spectrum 56-102-004-3-GL technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Pitch | 1.385mm |
| Plating | Tin |
| Series | 100 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Through Hole |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-102-004-3-GL to view detailed technical specifications.
No datasheet is available for this part.