
Spectrum 56-104-005-3 technical specifications.
| Capacitance | 8.2E-10F |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Plating | Tin |
| Series | 100 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-104-005-3 to view detailed technical specifications.
No datasheet is available for this part.