Spectrum 56-104-006 technical specifications.
| Capacitance | 1.5E-09F |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | 100 |
| Shell Material | Steel |
| Shell Size | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 56-104-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.